Bosch X571 Zirconia Aluminium Sanding, 115 mm, 40 Grit 1 Per Pack
- RS Stock No.:
- 692-984
- Mfr. Part No.:
- 2608619197
- Brand:
- Bosch
Subtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.30 |
*price indicative
- RS Stock No.:
- 692-984
- Mfr. Part No.:
- 2608619197
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Backing Material | Cloth | |
| Product Type | Flap Disc | |
| Sub Type | Sanding | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 40 | |
| Colour | Black | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Backing Material Cloth | ||
Product Type Flap Disc | ||
Sub Type Sanding | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 40 | ||
Colour Black | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X571 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Bosch flap disc designed for small angle grinders, offering enhanced performance in metal grinding tasks. Its angled shape allows for fast stock removal, making it Ideal for demanding metalworking applications.
Up to 1.5x Faster than traditional flap discs
Durable zirconia grains provide Rapid and efficient stock removal
X-cloth backing ensures stability during grinding
Compatible with both X-Lock and standard angle grinders
Related links
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 40 Grit 1 Per Pack
