Bosch X571 Zirconia Aluminium Sanding, 115 mm, 60 Grit 1 Per Pack
- RS Stock No.:
- 692-983
- Mfr. Part No.:
- 2608619198
- Brand:
- Bosch
Subtotal (1 unit)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.38 |
*price indicative
- RS Stock No.:
- 692-983
- Mfr. Part No.:
- 2608619198
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Backing Material | Cloth | |
| Product Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 13300rpm | |
| Centre Hole Size | 22.23mm | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Backing Material Cloth | ||
Product Type Flap Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 13300rpm | ||
Centre Hole Size 22.23mm | ||
Series X571 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Bosch flap disc designed for efficient grinding of metal, providing a swift stock removal solution with its Advanced zirconia grain composition and robust X-cloth backing.
Up to 1.5x Faster than previous models, enhancing productivity
Specially designed for small angle grinders, ensuring versatility
Utilises zirconia grains for effective grinding on hardened steel
Features an angled wheel shape for improved grinding performance
Related links
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
