Bosch X571 Zirconia Aluminium Sanding, 125 mm, 120 Grit 1 Per Pack

Subtotal (1 unit)*

£5.24

(exc. VAT)

£6.29

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.24

*price indicative

RS Stock No.:
692-982
Mfr. Part No.:
2608619204
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Sanding

Disc Diameter

125mm

Backing Material

Cloth

Product Type

Flap Disc

Abrasive Material

Zirconia Aluminium

Grit Size

120

Colour

Black

Quantity Per Package

1Per Pack

Maximum Safe Speed

12250rpm

Centre Hole Size

22.23mm

Series

X571

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
NL
The Bosch flap disc designed for efficient grinding and stock removal on metals, offering swift performance with its Advanced zirconia grain technology. Ideal for users seeking reliable results with optimal stability during operations.

X-cloth backing provides exceptional durability and support during grinding operations

Suitable for maximum rotation speeds of 12,250 RPM, ensuring safe and effective usage

Available in an angled wheel shape to facilitate intricate work on various surfaces

Offers a grit size of 120, permitting fine grinding and achieving smooth finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy