Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125 mm, 120 Grit

Subtotal (1 pack of 5 units)*

£5.31

(exc. VAT)

£6.37

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.31£1.062

*price indicative

RS Stock No.:
692-183
Mfr. Part No.:
2608605643
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Sub Type

Sanding

Disc Diameter

125mm

Backing Material

C-Paper

Abrasive Material

Abrasive Grains

Grit Size

120

Colour

Brown

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch abrasive sheet designed specifically for wood and paint applications, suitable for use with eccentric sanders. It excels in delivering a smooth finish during sanding tasks on various hard surfaces.

Exceptional lifespan for prolonged use on wood, plywood, and hard surfaces

Electrostatically open grain distribution ensures uniform dust removal without clogging

Robust abrasive grain withstands wear, enabling consistent performance

Easy attachment through self-adhesive fixation for quick setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy