Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125, 40 Grit
- RS Stock No.:
- 692-179
- Mfr. Part No.:
- 1609200160
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 5 units)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.94 | £0.588 |
*price indicative
- RS Stock No.:
- 692-179
- Mfr. Part No.:
- 1609200160
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 125 | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 40 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Sub Type Sanding | ||
Disc Diameter 125 | ||
Abrasive Material Abrasive Grains | ||
Grit Size 40 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet is designed for sanding wood and paint, effectively removing old layers of paint and lacquer from furniture and fittings.
Heat-resistant 'F-paper' backing ensures durability during sanding
Tear-resistant 'F-paper' backing provides reliability for extended use
Highly efficient for professional painters looking for robust performance
Easily attachable with hook and loop for quick setup
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
