Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125 mm, 60 Grit
- RS Stock No.:
- 692-193
- Mfr. Part No.:
- 2608605641
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 5 units)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.31 | £1.062 |
*price indicative
- RS Stock No.:
- 692-193
- Mfr. Part No.:
- 2608605641
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Hook & Loop Sanding Disc | |
| Sub Type | Sanding | |
| Backing Material | C-Paper | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 60 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Hook & Loop Sanding Disc | ||
Sub Type Sanding | ||
Backing Material C-Paper | ||
Abrasive Material Abrasive Grains | ||
Grit Size 60 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for use with random orbital sanders, providing an exceptional solution for fine woodworking and surface preparation.
Exceptionally long lifetime for wood, veneer, and solid surfaces
Electrostatically open-coated surface promotes consistent dust removal while minimising clogging
Tough abrasive grit ensures resistance to wear for extended use
Fully synthetic resin bonding enhances durability for reliable performance
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
