Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125 mm, 240 Grit
- RS Stock No.:
- 692-185
- Mfr. Part No.:
- 2608605645
- Brand:
- Bosch
Image representative of range
Subtotal (1 pack of 5 units)*
£5.31
(exc. VAT)
£6.37
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.31 | £1.062 |
*price indicative
- RS Stock No.:
- 692-185
- Mfr. Part No.:
- 2608605645
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | C-Paper | |
| Product Type | Hook & Loop Sanding Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 240 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material C-Paper | ||
Product Type Hook & Loop Sanding Disc | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 240 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding sheet designed for random orbital sanders, optimising performance when sanding wood and paint. It provides a reliable solution for achieving a smooth finish on various surfaces with minimal effort.
Electrostatically open-coated surface allows for consistent dust removal
Tough abrasive grit ensures resistance to wear for extended use
Fully synthetic resin bonding enhances durability under rigorous conditions
Easy attachment with hook and loop design for quick changes
Related links
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 120 Grit
