Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding, 125 mm, 80 Grit

Subtotal (1 pack of 5 units)*

£5.31

(exc. VAT)

£6.37

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.31£1.062

*price indicative

RS Stock No.:
692-194
Mfr. Part No.:
2608605642
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Sub Type

Sanding

Disc Diameter

125mm

Backing Material

C-Paper

Abrasive Material

Abrasive Grains

Grit Size

80

Colour

Brown

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch disc is an essential tool designed for efficient sanding of wood and paint. It is suitable for use with various electric sanders, providing high performance and consistent results.

Optimised for use with eccentric sanders to maximise sanding efficiency

Features an electrostatically applied open coating for continuous dust removal

Robust abrasive grain designed for durability and extended use

Adhesive system allows for quick and easy attachment with Hook and Loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy