Bosch X571 Zirconia Aluminium Sanding, 115 mm, 120 Grit 1 Per Pack
- RS Stock No.:
- 692-981
- Mfr. Part No.:
- 2608619200
- Brand:
- Bosch
Subtotal (1 unit)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.38 |
*price indicative
- RS Stock No.:
- 692-981
- Mfr. Part No.:
- 2608619200
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding | |
| Backing Material | Cloth | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 120 | |
| Colour | Black | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Flap Disc | ||
Disc Diameter 115mm | ||
Sub Type Sanding | ||
Backing Material Cloth | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 120 | ||
Colour Black | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X571 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Bosch flap disc is an angled abrasive tool designed for speed grinding metal, offering superior efficiency in stock removal. It combines an X-cloth backing with Advanced zirconia grains to enhance performance on tough materials.
Up to 1.5x Faster than standard flap discs
X-cloth backing ensures stable and Durable grinding
Engineered for fast stock removal in hardened steel
Diameter of 115 mm allows for versatility across tasks
Related links
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 120 Grit 1 Per Pack
