Bosch PRO R574 Zirconia Aluminium Abrasive Disc, 115 mm, 120 Grit 1 Per Pack

Subtotal (1 unit)*

£0.86

(exc. VAT)

£1.03

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.86

*price indicative

RS Stock No.:
692-814
Mfr. Part No.:
2608606730
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Backing Material

Vulcanised Fibre

Disc Diameter

115mm

Sub Type

Abrasive Disc

Product Type

Fibre Disc

Abrasive Material

Zirconia Aluminium

Grit Size

120

Colour

Dark Blue

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

PRO R574

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Fiber disc designed for small angle grinders, providing enhanced durability and efficiency in metal grinding applications. Its superior construction ensures long-lasting performance during rigorous tasks.

Lasts up to 1.7 times longer than a standard Fiber disc

Self-sharpening zirconia grains for maximum durability

Vulcanized backing for stable grinding

22.23 mm bore compatible with standard lock nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy