Bosch PRO R574 Zirconia Aluminium Abrasive Disc, 115 mm, 100 Grit 1 Per Pack
- RS Stock No.:
- 692-813
- Mfr. Part No.:
- 2608606729
- Brand:
- Bosch
Subtotal (1 unit)*
£0.86
(exc. VAT)
£1.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.86 |
*price indicative
- RS Stock No.:
- 692-813
- Mfr. Part No.:
- 2608606729
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Vulcanised Fibre | |
| Product Type | Fibre Disc | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 100 | |
| Colour | Dark Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | PRO R574 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Sub Type Abrasive Disc | ||
Backing Material Vulcanised Fibre | ||
Product Type Fibre Disc | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 100 | ||
Colour Dark Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series PRO R574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch grinding disc offers exceptional durability for effectively grinding soft metals. Designed for optimal performance, it ensures efficient material removal with each application, making it a reliable choice for professionals.
Constructed with robust zirconia grains for enhanced durability
Vulcanised backing ensures stability during prolonged use
Compatible with standard 22.23 mm clamping systems
Designed to last up to 1.7 times longer than comparable products
Related links
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 80 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 120 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 60 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P24 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P80 Grit 50 Per Pack
