Bosch PRO R574 Zirconia Aluminium Abrasive Disc, 125 mm, 36 Grit 1 Per Pack
- RS Stock No.:
- 692-626
- Mfr. Part No.:
- 2608607255
- Brand:
- Bosch
Subtotal (1 unit)*
£1.20
(exc. VAT)
£1.44
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.20 |
*price indicative
- RS Stock No.:
- 692-626
- Mfr. Part No.:
- 2608607255
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Backing Material | Vulcanised Fibre | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 36 | |
| Colour | Dark Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | PRO R574 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Backing Material Vulcanised Fibre | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 36 | ||
Colour Dark Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series PRO R574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc designed for small angle grinders, delivering exceptional performance in metal grinding applications. Its robust construction ensures durability and efficiency during heavy usage.
Lasts up to 1.7x longer than comparable Fibre discs
Constructed with tough zirconia grains for enhanced durability
Utilises a vulcanised backing to maintain stable grinding performance
Designed with a 22.23 mm bore for compatibility with standard locking nut angle grinders
Related links
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 120 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 80 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 60 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 100 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P36 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
