Bosch PRO R574 Zirconia Aluminium Abrasive Disc, 115 mm, 80 Grit 1 Per Pack
- RS Stock No.:
- 692-625
- Mfr. Part No.:
- 2608606728
- Brand:
- Bosch
Subtotal (1 unit)*
£0.86
(exc. VAT)
£1.03
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.86 |
*price indicative
- RS Stock No.:
- 692-625
- Mfr. Part No.:
- 2608606728
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Fibre Disc | |
| Backing Material | Vulcanised Fibre | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 80 | |
| Colour | Dark Blue | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | PRO R574 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Sub Type Abrasive Disc | ||
Product Type Fibre Disc | ||
Backing Material Vulcanised Fibre | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 80 | ||
Colour Dark Blue | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series PRO R574 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc designed for abrasive sanding tasks across industrial and workshop settings, providing a robust attachment for rotary sanding tools. It employs a hard-wearing zirconia aluminium abrasive on a vulcanised Fibre backing, intended to deliver effective material removal on surfaces commonly encountered in metal and wood preparation.
Zirconia aluminium abrasive for high material removal rates
Vulcanised Fibre backing for stable contact and heat resistance
Dark blue colour for quick Visual identification during use
80 grit surface for aggressive stock removal and Rapid profiling
Related links
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 120 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 60 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 100 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch PRO R574 Zirconia Aluminium Abrasive Disc 36 Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 80 Grit 50
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
