Bosch Expert R444 Aluminium Oxide Abrasive Disc, 115 mm, 80 Grit 1 Per Pack
- RS Stock No.:
- 692-998
- Mfr. Part No.:
- 2608605467
- Brand:
- Bosch
Subtotal (1 unit)*
£0.60
(exc. VAT)
£0.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.60 |
*price indicative
- RS Stock No.:
- 692-998
- Mfr. Part No.:
- 2608605467
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Backing Material | Vulcanised Fibre | |
| Product Type | Fibre Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | Expert R444 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Backing Material Vulcanised Fibre | ||
Product Type Fibre Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series Expert R444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch sanding disc designed for metal finishing tasks, capable of providing an impressive finish on various metal surfaces. Its robust constructions ensure efficiency in achieving optimal sanding results.
Vulcanised Fibre backing provides stability for consistent grinding
Semi-friable aluminium oxide abrasive grit effectively works on metal
Fully synthetic resin bonding enhances durability and sanding results
Compatible with standard locking nut angle grinders with a 22.23 mm bore
Related links
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 100 Grit 1 Per Pack
