Bosch Expert R444 Aluminium Oxide Abrasive Disc, 115 mm, 24 Grit 1 Per Pack

Subtotal (1 unit)*

£0.96

(exc. VAT)

£1.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.96

*price indicative

RS Stock No.:
692-994
Mfr. Part No.:
2608605464
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Sub Type

Abrasive Disc

Backing Material

Vulcanised Fibre

Product Type

Fibre Disc

Abrasive Material

Aluminium Oxide

Grit Size

24

Colour

Brown

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

Expert R444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch sanding disc designed for metal finishing tasks, capable of providing an impressive finish on various metal surfaces. Its robust constructions ensure efficiency in achieving optimal sanding results.

Vulcanised Fibre backing delivers stability during grinding processes

Semi-friable aluminium oxide abrasive grit is Ideal for metal applications

Fully synthetic resin bonding contributes to high work stability

Standard bore diameter of 22.23 mm fits most angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy