Bosch Expert R444 Aluminium Oxide Abrasive Disc, 180 mm, 24 Grit 1 Per Pack
- RS Stock No.:
- 693-003
- Mfr. Part No.:
- 2608605484
- Brand:
- Bosch
Subtotal (1 unit)*
£1.69
(exc. VAT)
£2.03
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.69 |
*price indicative
- RS Stock No.:
- 693-003
- Mfr. Part No.:
- 2608605484
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Vulcanised Fibre | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 24 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | Expert R444 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Sub Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Backing Material Vulcanised Fibre | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 24 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series Expert R444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch sanding disc designed for large angle grinders with a focus on achieving an impressive finish on metal surfaces, thanks to its robust construction and effective abrasive grit.
Sturdy vulcanised Fibre backing for consistent and prolonged performance
Specially formulated with semi-friable aluminium oxide for effective metal processing
Resin bond securely holds abrasive grains for enhanced durability
Features a 22.23 mm hole diameter, making it compatible with standard angle grinders
Related links
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
