Bosch Expert R444 Aluminium Oxide Abrasive Disc, 125 mm, 100 Grit 1 Per Pack
- RS Stock No.:
- 692-999
- Mfr. Part No.:
- 2608605478
- Brand:
- Bosch
Subtotal (1 unit)*
£0.65
(exc. VAT)
£0.78
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.65 |
*price indicative
- RS Stock No.:
- 692-999
- Mfr. Part No.:
- 2608605478
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Abrasive Disc | |
| Backing Material | Vulcanised Fibre | |
| Disc Diameter | 125mm | |
| Product Type | Fibre Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | Expert R444 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Abrasive Disc | ||
Backing Material Vulcanised Fibre | ||
Disc Diameter 125mm | ||
Product Type Fibre Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series Expert R444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch sanding disc designed for metal finishing tasks, capable of providing an impressive finish on various metal surfaces. Its robust constructions ensure efficiency in achieving optimal sanding results.
Features a 22.23 mm hole diameter compatible with standard grinders
Manufactured with a vulcan Fibre backing for enhanced stability
Utilises semi-precious corundum grain for superior metalworking performance
Available in various grain sizes from 24 to 120 for diverse grinding needs
Related links
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 36 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 80 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 24 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
- Bosch Expert R444 Aluminium Oxide Abrasive Disc 120 Grit 1 Per Pack
