Bosch Expert R444 Aluminium Oxide Abrasive Disc, 115 mm, 60 Grit 1 Per Pack

Subtotal (1 unit)*

£0.70

(exc. VAT)

£0.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.70

*price indicative

RS Stock No.:
692-997
Mfr. Part No.:
2608605466
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Backing Material

Vulcanised Fibre

Sub Type

Abrasive Disc

Disc Diameter

115mm

Product Type

Fibre Disc

Abrasive Material

Aluminium Oxide

Grit Size

60

Colour

Brown

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

Expert R444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Fibre disc is an abrasive accessory designed for material removal and surface preparation when mounted on powered grinders. It uses aluminium oxide grit bonded to a rigid backing to deliver controlled abrasion for general-purpose grinding tasks in workshop and site environments.

Aluminium oxide abrasive delivers consistent cutting performance

Vulcanised Fibre backing provides structural stability during use

60 grit specification offers moderate material removal rate

22.23mm centre hole ensures secure attachment to compatible spindles

Single-pack supply allows purchase per individual requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy