Bosch Expert R444 Aluminium Oxide Abrasive Disc, 125 mm, 120 Grit 1 Per Pack

Subtotal (1 unit)*

£0.76

(exc. VAT)

£0.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.76

*price indicative

RS Stock No.:
693-000
Mfr. Part No.:
2608605479
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Abrasive Disc

Product Type

Fibre Disc

Disc Diameter

125mm

Backing Material

Vulcanised Fibre

Abrasive Material

Aluminium Oxide

Grit Size

120

Colour

Brown

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

Expert R444

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch sanding disc designed for metal finishing tasks, capable of providing an impressive finish on various metal surfaces. Its robust constructions ensure efficiency in achieving optimal sanding results.

Provides an impressive finish on metal surfaces

Vulcanised Fibre backing ensures stability during the grinding process

Semi-friable aluminium oxide grains are Ideal for metal use

Synthetic resin bonding delivers uniform results and durability

Compatible with standard locking nuts for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy