Bosch X571 Zirconia Aluminium Sanding, 125 mm, 80 Grit 1 Per Pack
- RS Stock No.:
- 692-232
- Mfr. Part No.:
- 2608619203
- Brand:
- Bosch
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.24 |
*price indicative
- RS Stock No.:
- 692-232
- Mfr. Part No.:
- 2608619203
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Backing Material | Cloth | |
| Sub Type | Sanding | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 80 | |
| Colour | Black | |
| Maximum Safe Speed | 12250rpm | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Backing Material Cloth | ||
Sub Type Sanding | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 80 | ||
Colour Black | ||
Maximum Safe Speed 12250rpm | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X571 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Bosch Flap Disc offers efficient grinding capabilities, designed specifically for small angle grinders. Its angled shape maximises performance, ensuring fast stock removal in various metalworking applications.
Designed for small angle grinders with a diameter of 125 mm
Utilises zirconium oxide grain for Rapid material removal
Provides a maximum speed of 12,250 RPM for efficiency
Related links
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
