Bosch X-LOCK Abrasive Grains Sanding, 125 mm, 80 Grit 1 Per Pack
- RS Stock No.:
- 692-242
- Mfr. Part No.:
- 2608619186
- Brand:
- Bosch
Subtotal (1 unit)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.46 |
*price indicative
- RS Stock No.:
- 692-242
- Mfr. Part No.:
- 2608619186
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 80 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Disc Diameter 125mm | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 80 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc offers Rapid stock removal with Advanced ceramic grains for metal applications, ensuring an efficient grinding process.
Highly efficient for metalworkers with speed advantages
Designed for stable grinding thanks to the vulcanised backing
Versatile material compatibility with a top-size coating
Available in various grit sizes to suit different grinding needs
Optimised for use with suitable backing pads
Related links
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 125 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
