Bosch X-LOCK Abrasive Grains Sanding, 125 mm 1 Per Pack
- RS Stock No.:
- 692-632
- Mfr. Part No.:
- 2608901474
- Brand:
- Bosch
Subtotal (1 unit)*
£10.55
(exc. VAT)
£12.66
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.55 |
*price indicative
- RS Stock No.:
- 692-632
- Mfr. Part No.:
- 2608901474
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Abrasive Material | Abrasive Grains | |
| Colour | Purple | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Abrasive Material Abrasive Grains | ||
Colour Purple | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch flap disc offers exceptional abrasion performance, Ideal for high-speed metal finishing tasks.
Designed for refining metal surfaces after grinding away welds
Delivers Rapid stock removal with high performance grits
3D structure enables grit to pass through fleece effectively
Compatible with X-LOCK for easy attachment; suitable for nut and thread angle grinders
Up to 3 times Faster than comparable discs
Related links
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
