Bosch X-LOCK Abrasive Grains Sanding, 115 mm, 60 Grit 1 Per Pack
- RS Stock No.:
- 692-238
- Mfr. Part No.:
- 2608619179
- Brand:
- Bosch
Subtotal (1 unit)*
£1.30
(exc. VAT)
£1.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.30 |
*price indicative
- RS Stock No.:
- 692-238
- Mfr. Part No.:
- 2608619179
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Fibre Disc | |
| Sub Type | Sanding | |
| Disc Diameter | 115mm | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 60 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Fibre Disc | ||
Sub Type Sanding | ||
Disc Diameter 115mm | ||
Abrasive Material Abrasive Grains | ||
Grit Size 60 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is designed for efficient grinding of metal surfaces, delivering Rapid stock removal with minimal effort.
Fast stock removal with ceramic grains enhances productivity
Vulcanised backing ensures stability during grinding
Top-size coating provides versatility for various materials
Up to 1.9 times Faster than comparable products for improved efficiency
Related links
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
