Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack

Subtotal (1 unit)*

£9.14

(exc. VAT)

£10.97

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.14

*price indicative

RS Stock No.:
692-631
Mfr. Part No.:
2608901471
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

115mm

Sub Type

Sanding

Product Type

Flap Disc

Abrasive Material

Abrasive Grains

Colour

Purple

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Series

X-LOCK

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch flap disc is designed for refining metal surfaces efficiently while ensuring exceptional abrasion and fast stock removal.

Ideal for refining metal surfaces after grinding away welds

Up to 3x Faster than competitive discs for enhanced productivity

3D structure allows grit penetration through the fleece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy