Bosch X-LOCK Abrasive Grains Sanding, 115 mm, 80 Grit 1 Per Pack
- RS Stock No.:
- 692-239
- Mfr. Part No.:
- 2608619180
- Brand:
- Bosch
Subtotal (1 unit)*
£1.30
(exc. VAT)
£1.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.30 |
*price indicative
- RS Stock No.:
- 692-239
- Mfr. Part No.:
- 2608619180
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding | |
| Product Type | Fibre Disc | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 80 | |
| Colour | Brown | |
| Quantity Per Package | 1Per Pack | |
| Centre Hole Size | 22.23mm | |
| Series | X-LOCK | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Sub Type Sanding | ||
Product Type Fibre Disc | ||
Abrasive Material Abrasive Grains | ||
Grit Size 80 | ||
Colour Brown | ||
Quantity Per Package 1Per Pack | ||
Centre Hole Size 22.23mm | ||
Series X-LOCK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Bosch Fibre disc is engineered for grinding metal, offering Rapid stock removal with ceramic grains for various applications.
Utilises ceramic grains for enhanced stock removal speed
Vulcanised backing ensures stability during grinding operations
Top-size coating provides versatility across different materials
Performance is up to 1.9 times Faster than alternative discs
Related links
- Bosch X-LOCK Abrasive Grains Sanding 80 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 60 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 120 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding, 115 mm 1 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, P120 Grit 50 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
