Bosch X-LOCK Abrasive Grains Sanding, 115 mm, 120 Grit 1 Per Pack

Subtotal (1 unit)*

£1.30

(exc. VAT)

£1.56

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.30

*price indicative

RS Stock No.:
692-234
Mfr. Part No.:
2608619182
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Sanding

Product Type

Fibre Disc

Disc Diameter

115mm

Abrasive Material

Abrasive Grains

Grit Size

120

Colour

Brown

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Series

X-LOCK

RoHS Status: Exempt

COO (Country of Origin):
TR
The Bosch Fibre Disc is designed for efficient grinding of metal, particularly for removing welds and stock on various types of steel.

Fast stock removal due to Advanced ceramic grains

Vulcanised backing ensures stability during grinding operations

Top-size coating enhances material versatility

Up to 1.9x Faster grinding compared to similar products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy