Bosch X571 Zirconia Aluminium Sanding, 125 mm, 60 Grit 1 Per Pack
- RS Stock No.:
- 692-231
- Mfr. Part No.:
- 2608619202
- Brand:
- Bosch
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.24 |
*price indicative
- RS Stock No.:
- 692-231
- Mfr. Part No.:
- 2608619202
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Flap Disc | |
| Sub Type | Sanding | |
| Backing Material | Cloth | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 60 | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Maximum Safe Speed | 12250rpm | |
| Centre Hole Size | 22.23mm | |
| Series | X571 | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Flap Disc | ||
Sub Type Sanding | ||
Backing Material Cloth | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 60 | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Maximum Safe Speed 12250rpm | ||
Centre Hole Size 22.23mm | ||
Series X571 | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Bosch Flap Disc offers efficient grinding capabilities, designed specifically for small angle grinders. Its angled shape maximises performance, ensuring fast stock removal in various metalworking applications.
Up to 1.5 times Faster than conventional flap discs
Constructed with zirconia grains for quick metal grinding
X-cloth backing provides enhanced stability during use
Compatible with X-Lock and standard nut and thread angle grinders
Related links
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 60 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 80 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 120 Grit 1 Per Pack
- Bosch X571 Zirconia Aluminium Sanding 40 Grit 1 Per Pack
- Bosch X571 Aluminium Oxide Abrasive Disc 60 Grit 1 Per Pack
