Bench Multimeters
Bench multimeters are an essential test and measurement instrument used by design engineers across the globe which offer excellent precision and accuracy. These types of multimeters provide a range of measurement functions for electrical testing, including voltage, current, resistance, frequency, capacitance, temperature, and more. Some models may even include additional features such as data logging and waveform analysis.
Whilst multimeters are available in a variety of styles such as digital multimeters (DMM) and handheld, benchtop multimeters are best suited for more advanced and sophisticated testing. These multimeters offer better stability due to their fixed setup. They are less susceptible to external factors that might affect measurement accuracy, such as hand movement or environmental conditions.
We offer a wide selection of exceptional bench multimeters from the top leading brands within the test and measurement sector including RS PRO, Fluke, Keithley, Keysight Technologies and many more, with calibration also available.
What is the Difference Between a Bench Multimeter and a Handheld Multimeter?
Whilst both types of multimeters can measure functions such as current, voltage, resistance, and capacitance, they vary in usability in certain applications. Handheld multimeters are ideal for electricians on the go due to their small size and portability. In contrast, benchtop multimeters are best suited to a bench or rack for more heavy duty and intricate testing. Benchtop multimeters are also AC powered, meaning they require an electrical source of power, whereas handheld tend to be powered by batteries. Bench multimeters often have larger displays compared to handheld versions, providing a clearer view of measurement values and waveforms. For applications that require exceptional accuracy and precision, benchtop multimeters are far superior making them ideal for heavy duty testing.
Bench Multimeter Visual Displays
For certain applications it is essential to be able to visualise waveforms, present statistical analysis, and display histograms. For applications that require these types of clear visualisations, benchtop multimeters are far superior. Among the many benefits of using a benchtop multimeter is the addition of clear visual displays, allowing for quick and efficient measurement in real time.
Why would you need a Bench Multimeter?
- Precision Research and Development - such as circuit testing, component characterisation, and performance analysis.
- Calibration and Quality Control
- Educational Institutions
- Professional Testing Environments in fields like electronics, telecommunications, aerospace
- Engineers and technicians to gain insights into circuit behaviour.
Popular Searches
- Chauvin Arnoux Multimeters
- Gossen Metrawatt Multimeters
- Klein Tools Multimeters
- Kyoritsu Multimeters
- Keysight Technologies Multimeters
- RS PRO Multimeters
- Analogue Multimeters
- Digital Multimeters
- True RMS Multimeters
- Amprobe Multimeters
- Keithley Digital Multimeters
- Bluetooth Multimeters
- Pocket Multimeters
- Fluke Multimeters
- CAT III Multimeters
- CAT IV Multimeters
- Multimeters 1500V
- Multimeters 1000V
- Fluke Multimeters 1000V
- BK Precision Multimeters
- Mini Digital Multimeters
- Amprobe Digital Multimeters
- USB Digital Multimeters
- Metrix Multimeters
- Aim-TTi Multimeters
- Megger Multimeters
- FLIR Multimeters
- Fluke 175 True RMS Multimeter
- Fluke Bench Multimeters
- Fluke Handheld Multimeters
- Keysight Bench Multimeters
- Keysight Digital Multimeters
- Keysight Handheld Multimeters
- Fluke Benchtop Multimeters
Related links
- BK Precision 2831E True RMS Bench Multimeters 2831E
- Keithley 6514/E Bench Digital Multimeter 20mA dc Max
- Keithley 2110 Bench Digital Multimeter 10A dc Max, 750V ac Max
- RS PRO IDM8342 Bench Digital Multimeter 10A ac Max 750V ac Max
- RS PRO IDM8342 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- Keysight Technologies U3606B Bench Digital Multimeter 3A ac Max...
- RS PRO IDM8342 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- Rohde & Schwarz HMC8012 Bench Digital Multimeter 10A ac Max 750V...