73265 Products showing for Cables & Wires
- RS Stock No. 276-5449
- Mfr. Part No. GSC 20
- Brand HENSEL
- Thread Size M20
- Maximum Cable Diameter 16mm
- Minimum Cable Diameter 11.5mm
- Material PBT
- RS Stock No. 415-988
- Mfr. Part No. 172-02049 PVC40-PVC-BU
- Brand HellermannTyton
- Sleeve Diameter 4mm
- Colour Blue
- Material PVC
- Sleeve Length 100m
- RS Stock No. 297-441
- Mfr. Part No. TRD815SRA8BLK-3
- Brand L-Com
- Series TRD
- LAN Category Cat5e
- Length 3ft
- Terminated/Unterminated Terminated
- RS Stock No. 817-2636
- Mfr. Part No. 53019031
- Brand Lapp
- Material Polyamide
- Thread Size PG13.5
- Colour Grey
- Minimum Operating Temperature -20°C
- RS Stock No. 237-4053
- Brand RS PRO
- Width 90 mm
- Depth 60mm
- Trunking/Chain Type Mini Trunking
- Colour White
- RS Stock No. 182-5733
- Mfr. Part No. 561-00101 WIC0 0-9-PA66-YE
- Brand HellermannTyton
- Affixing Method Snap On
- Legend 0 → 9
- Minimum Cable Diameter 0.8mm
- Series WIC0
- RS Stock No. 208-1096
- Brand RS PRO
- Cross Sectional Area 0.51mm²
- Sheath Colour Red
- American Wire Gauge 20 AWG
- Core Strands 10/0.25mm
- RS Stock No. 196-0670
- Mfr. Part No. 7000-12321-6330150
- Brand Murrelektronik Limited
- Features Oil Resistant
- Series A-Coded
- Cross Sectional Area 0.34 mm²
- Number of Cores 3
- RS Stock No. 268-7467
- Mfr. Part No. MPC90-25-M25B
- Brand Flexicon
- Fitting Type 90° Bend
- Nominal Size 25mm
- Material Nylon
- Thread Size M25mm
- RS Stock No. 814-2196
- Mfr. Part No. 2500.10.150.0
- Brand Igus
- Width 119 mm
- Depth 35mm
- Trunking/Chain Type Cable Chain
- Colour Black
- RS Stock No. 333-559
- Mfr. Part No. 3070 GR005
- Brand Alpha Wire
- Cross Sectional Area 0.2 mm²
- Sheath Colour Green
- American Wire Gauge 24 AWG
- Cable Shape Single Core
- RS Stock No. 829-0172
- Mfr. Part No. 401-55045 155-42-GW24-PO-X-BK
- Brand HellermannTyton
- Features Adhesive Lined
- Type Cable Boot
- Inside Diameter Primary 31mm
- Inside Diameter Secondary 31mm
- RS Stock No. 161-6965
- Mfr. Part No. RKWT-07/5
- Brand Lumberg Automation
- Series RKWT
- Number of Cores 4
- Length 5m
- Sheath Material PVC
- RS Stock No. 740-4897
- Mfr. Part No. B964013 GE321
- Brand Alpha Wire
- Number of Pairs 1
- Cross Sectional Area 0.35 mm²
- Number of Cores 2
- American Wire Gauge 22 AWG
- RS Stock No. 255-9880
- Mfr. Part No. 1514472
- Brand Phoenix Contact
- Series SAC
- Number of Cores 2
- Length 4m
- Sheath Colour Red lilac
- RS Stock No. 216-4260
- Mfr. Part No. 166-40701 PSR12-S-M16-PA66-GY
- Brand HellermannTyton
- Fitting Type Straight
- Nominal Size 12mm
- Material Polyamide 6.6
- Thread Size M16
- RS Stock No. 175-7469
- Brand Staubli
- Cross Sectional Area 6 mm²
- Sheath Colour Green/Yellow
- Core Strands 1548/0.07 mm
- Length 10m
- RS Stock No. 119-717
- Mfr. Part No. VSB 13
- Brand HENSEL
- Maximum Cable Diameter 13mm
- Colour Red
- Series VSB
- IP Rating IP66
- RS Stock No. 803-3774
- Mfr. Part No. 1674516
- Brand Phoenix Contact
- Thread Size PG16
- Material Nickel Plated Brass
- Plug Type Blanking
- Diameter 26mm
- RS Stock No. 253-7020
- Brand RS PRO
- Cross Sectional Area 0.75 mm²
- Number of Cores 5
- Sheath Colour White
- Current Rating 6 A