Single Row Deep Groove Ball Bearing
Single row deep groove ball bearings are one of the most common types of ball bearing used in industry today. Designed to accommodate both radial and axial loads single row deep groove bearings are well-suited for high-speed applications that also require low running noise.
RS offer a comprehensive range of high-quality single row deep groove ball bearings, available in a variety of sizes and ratings. Our great selection of single-row deep groove bearings also comes in various end types including open, sealed, or shielded types which offer that little bit more protection from unwanted dust and dirt.
All are brought to you from well-known bearing brands such as SKF, NSK, FAG, INA, and our own trusted brand RS PRO.
What Is A Single Row Deep Groove Ball Bearing?
A single row deep groove ball bearing consists of an inner ring, an outer ring and a cage that separates and retains the rolling balls. The rolling metal or ceramic balls sit within a deep groove which allows smooth distribution of forces which in turn allows the bearing to handle radial loads.
Where Would I Use A Single Row Deep Groove Ball Bearing?
Single row deep groove ball bearings are a versatile and reliable type of bearing. With their excellent performance, low noise, and low maintenance features it enables them to be used in a wide range of industrial, commercial, and domestic applications. Some of the most common are
- Electric motors
- Pumps and fans
- Agricultural Equipment
- Automation control
- Machine tools
- Household appliances
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF thrust bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings