6803 Ball Bearings
6803 ball bearings offer a seamless combination of durability and energy efficiency, ensuring smooth operations while reducing power consumption. Its ability to handle axial and radial loads is unparalleled.
Our comprehensive range features a variety of sealing options including Both Sides Sealed (contact and non contact seals) & Both Sides Shielded .
6803 Bearing Dimensions
- Bore diameter (ID) 17 mm
- Outside diameter (OD) 26 mm
- Width 5 mm
Key Benefits of using a 6803 Ball Bearing
- Good radial load capacity for its size
- Can handle moderate axial loads
- Ideal for general-purpose applications
6803 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Conveyors.
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings