Eaton DILER Contactor Relays
Protect against short circuits, overheating wires, and overloads with the DILER contactor relays from Eaton.
These mini contactor overload relays are ideal for use in residential, commercial, and industrial applications, including harsh environments. They feature a compact and modular design so you can fit them easily into your set up.
These handy contactor relays offer an extended performance range of up to 5.5 kW at 400 V and an output range up to 7A. Choose from units with spring-loaded terminals and a screw terminal version with interlocked opposing contacts to suit your needs.
With low power consumption, they can be controlled directly from a PLC making them a convenient and efficient solution. Other features include finger safe IP-20 protection ratings, wide operating temperature ranges, and long mechanical lifespans.
These DILER contactor relays from Eaton are perfect for dependable power distribution applications in automation and control sectors, such as guarding against damage to motors.
Popular Searches
- Rockwell Contactors
- 12v contactors
- 2 Pole Contactors
- ABB A Line Contactors
- Allen Bradley Contactors 100 series
- Single pole contactors
- Safety Contactors
- Durakool Contactors
- Europa Contactors
- Finder Contactors
- Omron Contactors
- Phoenix Contact Contactors
- TE Connectivity Contactors
- WEG Contactors
- LC1D09 Contactors
- Lighting Contactors
- Schneider Contactors
- Schneider Electric TeSys D
- ABB AF Contactors
- ABB Jokab Contactors
- ABB ESB Contactors
- Eaton Contactors
- Siemens Contactors
- Sensata / Crydom Contactors
- Siemens SIRIUS Contactors
- Eaton DILM Contactors
- Eaton DILL Contactors
- ABB Contactors
- Lovato Contactors
- Eaton DILEM Contactors