Vishay Siliconix Dual TrenchFET 2 Type N, Type P-Channel MOSFET, 30 A, 40 V Enhancement, 8-Pin SO-8
- RS Stock No.:
- 178-3893P
- Mfr. Part No.:
- SQJ504EP-T1_GE3
- Brand:
- Vishay Siliconix
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£109.80
(exc. VAT)
£131.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,410 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £1.098 |
| 500 - 990 | £1.07 |
| 1000 + | £1.042 |
*price indicative
- RS Stock No.:
- 178-3893P
- Mfr. Part No.:
- SQJ504EP-T1_GE3
- Brand:
- Vishay Siliconix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay Siliconix | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 34W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 12.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | No | |
| Height | 1.07mm | |
| Length | 5.99mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay Siliconix | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 34W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 12.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual | ||
Standards/Approvals No | ||
Height 1.07mm | ||
Length 5.99mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount dual channel (both N and P-channels) MOSFET is a new age product with a drain-source voltage of 40V. It has drain-source resistance of 17mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 34W and a continuous drain current of 30A. The MOSFET has been optimized, for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality. It is applicable in the automotive industry.
Features and Benefits
• Halogen free
• Lead (Pb) free
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Certifications
• AEC-Q101
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested
Related links
- Vishay Siliconix Dual TrenchFET 2 Type N 30 A 8-Pin SO-8
- Vishay Siliconix Dual TrenchFET 2 Type N 30 A 8-Pin SO-8 SQJ504EP-T1_GE3
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS966ENW-T1_GE3
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SQS944ENW-T1_GE3
- Vishay Siliconix Dual TrenchFET 2 Type N-Channel Power MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
