Vishay Siliconix TrenchFET Dual N-Channel MOSFET, 60 A, 30 V, 8-Pin PowerPAK SO-8 SIRC06DP-T1-GE3

Stock information currently inaccessible
RS Stock No.:
178-3691
Mfr. Part No.:
SIRC06DP-T1-GE3
Brand:
Vishay Siliconix
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay Siliconix

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

30 V

Package Type

PowerPAK SO-8

Series

TrenchFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +20 V

Length

5.99mm

Typical Gate Charge @ Vgs

38.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

5mm

Transistor Material

Si

Forward Diode Voltage

0.7V

Height

1.07mm

Minimum Operating Temperature

-55 °C

RoHS Status: Exempt

COO (Country of Origin):
CN
TrenchFET® Gen IV power MOSFET
SkyFET® with monolithic Schottky diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy