TE Connectivity Heat Shrink Tubing, Black 4.5mm Sleeve Dia. x 1220mm Length 3:1 Ratio, RAYCHEM Series
- RS Stock No.:
- 473-894
- Mfr. Part No.:
- NB10892001
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£168.98
(exc. VAT)
£202.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £168.98 | £3.38 |
*price indicative
- RS Stock No.:
- 473-894
- Mfr. Part No.:
- NB10892001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 4.5mm | |
Colour | Black | |
Shrunk Diameter | 1.5mm | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1220mm | |
Series | RAYCHEM | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 4.5mm | ||
Colour Black | ||
Shrunk Diameter 1.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1220mm | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrinkable tubing offers a reliable solution for a myriad of electrical applications. Specifically designed to provide environmental sealing and protection, this product safeguards delicate components and interconnections. Its high-shrink ratios of 3:1 and 4:1 ensure snug fitting over connectors and wires, capable of accommodating various sizes for enhanced versatility. With the ability to operate within a broad temperature range, this tubing can handle both extreme cold and high temperatures, matching the needs of demanding environments. The adhesive-lined construction not only ensures a robust bond with different materials including plastics, rubbers, and metals but also fortifies mechanical protection. Ideal for back end connector sealing and cable jacket repairs, this tubing stands out as an essential choice in the electrical assembly landscape.
Adhesive bonds effectively to multiple substrate materials
Medium wall design enhances mechanical durability
High expansion ratio allows for versatile applications
RoHS compliant for eco-friendly usage
Available in various sizes for broader application possibilities
Provides excellent sealing for critical electrical connections
Medium wall design enhances mechanical durability
High expansion ratio allows for versatile applications
RoHS compliant for eco-friendly usage
Available in various sizes for broader application possibilities
Provides excellent sealing for critical electrical connections
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series