TE Connectivity Heat Shrink Tubing, Black 3.17mm Sleeve Dia. x 1220mm Length 3:1 Ratio, RAYCHEM Series
- RS Stock No.:
- 467-427
- Mfr. Part No.:
- NB25822001
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-427
- Mfr. Part No.:
- NB25822001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 3.17mm | |
| Colour | Black | |
| Shrunk Diameter | 0.58mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1220mm | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 3.17mm | ||
Colour Black | ||
Shrunk Diameter 0.58mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1220mm | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrinkable tubing offers unparalleled protection and versatility for encapsulating components, splices, and terminations. Designed specifically for applications where moisture resistance and mechanical safeguarding are paramount, it is built from high-grade polyolefin materials that exhibit excellent strain relief and insulation properties. The tubing features a robust design that withstands abrasion, vibration, and flexing, ensuring longevity and reliability in demanding environments. With a 3:1 shrink ratio, it is capable of snugly fitting over various component sizes, making it ideal for diverse installation scenarios. Whether in automotive, industrial, or telecommunications applications, this tubing adapts seamlessly to meet stringent operational requirements. Furthermore, it is RoHS compliant, indicating a commitment to environmental standards without compromising performance.
3:1 shrink ratio for versatile application
Splash-resistant and moisture-resistant to protect critical connections
Rugged design resists abrasion and vibration for enhanced durability
Excellent strain relief shields weak points from potential damage
RoHS compliant, ensuring alignment with environmental standards
Available in various colours to meet specific project needs
Special order sizes available for custom applications
Standard packaging simplifies inventory management
Splash-resistant and moisture-resistant to protect critical connections
Rugged design resists abrasion and vibration for enhanced durability
Excellent strain relief shields weak points from potential damage
RoHS compliant, ensuring alignment with environmental standards
Available in various colours to meet specific project needs
Special order sizes available for custom applications
Standard packaging simplifies inventory management
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
