TE Connectivity Heat Shrink Tubing, Green 12mm Sleeve Dia. x 1220mm Length 3:1 Ratio, RAYCHEM Series
- RS Stock No.:
- 469-983
- Mfr. Part No.:
- 4769982004
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-983
- Mfr. Part No.:
- 4769982004
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 12mm | |
| Colour | Green | |
| Shrunk Diameter | 4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1220mm | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 12mm | ||
Colour Green | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1220mm | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is crafted to offer exceptional protection for various applications. With a vibrant green colour, it ensures visibility while maintaining a robust single-wall design. The product boasts a 3:1 shrink ratio, making it ideal for a wide range of sizes, ensuring a snug fit over various materials. Designed specifically for use with gasoline, hydraulic fluid, lubricating oil, and water, it excels in challenging environments. This tubing isn't just about resilience
it also features flame-retardant properties, providing additional safety in demanding scenarios. As part of the RNF-3000 series, it promises superior flexibility and durability in every application, making it an essential component for both DIY enthusiasts and professionals alike.
Offers a vibrant green colour for easy identification
Single-wall construction provides efficient protection against environmental factors
3:1 shrink ratio allows for versatility in sizing and application
Designed to withstand exposure to various fluids without degradation
Features flame-retardant properties for enhanced safety
Flexible material ensures easy installation around complex geometries
Maintains performance in extreme temperature ranges
Single-wall construction provides efficient protection against environmental factors
3:1 shrink ratio allows for versatility in sizing and application
Designed to withstand exposure to various fluids without degradation
Features flame-retardant properties for enhanced safety
Flexible material ensures easy installation around complex geometries
Maintains performance in extreme temperature ranges
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
