TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 1220mm Length 2:1 Ratio, RAYCHEM Series
- RS Stock No.:
- 473-933
- Mfr. Part No.:
- 5053092090
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£188.23
(exc. VAT)
£225.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.23 | £1.255 |
*price indicative
- RS Stock No.:
- 473-933
- Mfr. Part No.:
- 5053092090
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 6.4mm | |
| Colour | Black | |
| Shrunk Diameter | 3.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1220mm | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6.4mm | ||
Colour Black | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1220mm | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is engineered for optimal protection in various demanding environments. Designed with a distinctive 2:1 shrink ratio, the tubing accommodates a wide range of applications, providing reliable insulation and mechanical protection. Its robust construction, featuring irradiated modified polyolefin, offers excellent flexibility and ensures durability against abrasion, fluids, and mechanical damage. With an expanded inside diameter of .25 in and a recovered inside diameter of .125 in, it effectively conforms to a variety of shapes, making it ideal for use in automotive, electrical, and industrial contexts. Additionally, its flame-retardant characteristic ensures safety while maintaining high-performance standards across a broad operating temperature range of -55 to 135 °C. The product is packaged conveniently for effortless handling and is compliant with global regulations, ensuring peace of mind for your projects.
Provides unparalleled insulation and mechanical protection
Optimally designed for versatility in numerous applications
Resistant to common fluids and harsh environmental conditions
Exhibits excellent flexibility for intricate installations
Offers reliability with a flame-retardant formulation
Compliant with international standards for safety and quality
Optimally designed for versatility in numerous applications
Resistant to common fluids and harsh environmental conditions
Exhibits excellent flexibility for intricate installations
Offers reliability with a flame-retardant formulation
Compliant with international standards for safety and quality
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-100 Series
