TE Connectivity Heat Shrink Tubing, Black 6.4mm Sleeve Dia. 2:1 Ratio, RAYCHEM RNF-100 Series
- RS Stock No.:
- 467-023
- Mfr. Part No.:
- 5053094080
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£152.78
(exc. VAT)
£183.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.78 | £1.019 |
*price indicative
- RS Stock No.:
- 467-023
- Mfr. Part No.:
- 5053094080
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 6.4mm | |
| Colour | Black | |
| Shrunk Diameter | 3.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Series | RAYCHEM RNF-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6.4mm | ||
Colour Black | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Series RAYCHEM RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is designed specifically for applications that require protection against abrasion, fluids, and mechanical damage. The innovative single-wall construction offers flexibility, enabling it to recover efficiently around a variety of components. With a 2:1 shrink ratio, it provides a snug fit, ensuring effective strain relief and enhancing durability. The tubing is made from irradiated modified polyolefin, which ensures reliable performance even in extreme operating temperature ranges from -55 °C to 135 °C. Whether you're working with hydraulic fluids, lubricating oils, or simply need reliable insulation, this product meets the demands of challenging environments and complies with global safety standards, making it an ideal choice for professionals seeking quality and reliability.
Provides robust protection against environmental factors
Flexible design allows for easy application on various components
Ensures effective strain relief for long-lasting performance
Meets stringent safety and compliance regulations
Suitable for a wide range of fluids encountered in various applications
Flame-retardant material enhances safety in hazardous environments
Flexible design allows for easy application on various components
Ensures effective strain relief for long-lasting performance
Meets stringent safety and compliance regulations
Suitable for a wide range of fluids encountered in various applications
Flame-retardant material enhances safety in hazardous environments
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
