TE Connectivity Heat Shrink Tubing, Black 9.6mm Sleeve Dia. 0.0840277777777778 Ratio, RAYCHEM RNF-100 Series

Subtotal (1 reel of 150 units)*

£183.77

(exc. VAT)

£220.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£183.77£1.225

*price indicative

RS Stock No.:
473-306
Mfr. Part No.:
5053144070
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

9.6mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

0.0840277777777778

Series

RAYCHEM RNF-100

COO (Country of Origin):
CZ
The TE Connectivity heat shrink tubing solution is designed to provide excellent protection and support in a variety of challenging environments. Crafted from irradiated modified polyolefin, this product offers a robust and reliable means of insulating and safeguarding your electrical connections. The heat shrink tubing features a 2:1 shrink ratio, ensuring a snug fit and secure seal on any application. Available in a sleek black colour, it combats wear and tear from exposure to fluids and varying temperatures, making it an ideal choice for automotive, industrial, and marine applications. Its flexible nature facilitates easy installation while providing mechanical resistance against abrasion and strain. Users can depend on this tubing to meet rigorous performance standards while enhancing the longevity and sustainability of their projects.

Constructed from high-quality irradiated modified polyolefin for durability
Suitable for both high and low-temperature environments, ensuring versatility
Designed to shrink to a maximum inside diameter of 4.8 mm, accommodating various wire sizes
Specifically formulated to resist flammable conditions, ensuring safety
Offers a reliable recovery temperature of 121 °C for optimal performance
Complies with international safety and environmental standards for peace of mind
Packed in boxes, simplifying storage and handling for users
Flexible design allows ease of installation, even in tight spaces

Related links