TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. 0.0840277777777778 Ratio, RNF-100 Series
- RS Stock No.:
- 478-701
- Mfr. Part No.:
- 5052944058
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 units)*
£189.95
(exc. VAT)
£227.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £189.95 | £0.633 |
*price indicative
- RS Stock No.:
- 478-701
- Mfr. Part No.:
- 5052944058
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 2.4mm | |
| Colour | Black | |
| Shrunk Diameter | 1.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.0840277777777778 | |
| Series | RNF-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 2.4mm | ||
Colour Black | ||
Shrunk Diameter 1.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is engineered for superior performance and reliability in a variety of applications. Designed for minimal wall thickness and maximum flexibility, it effectively addresses challenges presented by electric and electronic equipment. Crafted from irradiated modified polyolefin, this black tubing not only provides excellent mechanical protection but also withstands harsh environmental conditions. With a shrink ratio of 2:1, it fits snugly around wiring and connectors, ensuring a secure and insulative seal. The tubing transitions seamlessly from a larger diameter to a compact finish, making it perfect for various sizes and configurations in both industrial and domestic settings.
Provides a snug fit around wires and connectors for enhanced insulation
Crafted from durable and flexible irradiated modified polyolefin material
Designed with a 2:1 shrink ratio for versatile application across various wire sizes
Offers flame-retardant properties to ensure safety in critical environments
Maintains excellent mechanical resistance against abrasion, fluids, and damage
Accommodates a wide operating temperature range, supporting diverse applications
Easily expandable to adapt to different wiring configurations and components
Available globally, providing reliable solutions across markets
Crafted from durable and flexible irradiated modified polyolefin material
Designed with a 2:1 shrink ratio for versatile application across various wire sizes
Offers flame-retardant properties to ensure safety in critical environments
Maintains excellent mechanical resistance against abrasion, fluids, and damage
Accommodates a wide operating temperature range, supporting diverse applications
Easily expandable to adapt to different wiring configurations and components
Available globally, providing reliable solutions across markets
Related links
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
