TE Connectivity Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 1220mm Length 0.0840277777777778 Ratio, RNF-100 Series
- RS Stock No.:
- 472-162
- Mfr. Part No.:
- 5052942064
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.57 | £0.592 |
*price indicative
- RS Stock No.:
- 472-162
- Mfr. Part No.:
- 5052942064
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 2.4mm | |
| Colour | Black | |
| Shrunk Diameter | 1.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.0840277777777778 | |
| Sleeve Length | 1220mm | |
| Series | RNF-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 2.4mm | ||
Colour Black | ||
Shrunk Diameter 1.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Sleeve Length 1220mm | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is designed for versatile and reliable applications, featuring a robust construction that meets the rigorous demands of various industries. The tubing is crafted from irradiated modified polyolefin, ensuring enhanced durability and flexibility to accommodate different conditions. With a shrink ratio of 2:1, it provides an ideal solution for insulating wires and cables, while its ability to recover to a minimal inner diameter of 1.2 mm allows for a snug fit. The tubings flame-retardant properties further enhance its safety profile, making it suitable for use in applications exposed to extreme temperatures and mechanical stress. Overall, this product stands out as a reliable choice that combines performance with long-term stability.
Versatile application in automotive, aerospace, and industrial environments
Flame-retardant design enhances safety in demanding applications
Excellent mechanical resistance against abrasion and fluids
Global availability for use in various international projects
Compliant with crucial safety and regulatory standards
Flexible properties ensure ease of installation and use
Flame-retardant design enhances safety in demanding applications
Excellent mechanical resistance against abrasion and fluids
Global availability for use in various international projects
Compliant with crucial safety and regulatory standards
Flexible properties ensure ease of installation and use
Related links
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing DCPT Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
