TE Connectivity Heat Shrink Tubing, Clear 4.8mm Sleeve Dia. 0.0840277777777778 Ratio, RNF-100 Series
- RS Stock No.:
- 469-833
- Mfr. Part No.:
- 5070054026
- Brand:
- TE Connectivity
Subtotal (1 reel of 300 metres)*
£227.12
(exc. VAT)
£272.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £227.12 | £0.757 |
*price indicative
- RS Stock No.:
- 469-833
- Mfr. Part No.:
- 5070054026
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 4.8mm | |
| Colour | Clear | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 0.0840277777777778 | |
| Series | RNF-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 4.8mm | ||
Colour Clear | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 0.0840277777777778 | ||
Series RNF-100 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity heat shrink tubing is designed for applications requiring robust protection and flexibility. This clear, single-wall tubing features a 2:1 shrink ratio, ensuring a snug fit that conforms to a variety of shapes and materials. Crafted from irradiated modified polyolefin, it effectively shields cables and components against abrasion, chemicals, and environmental stressors. With a maximum recovered inside diameter of 2.4 mm, this tubing is ideal for diverse electrical applications where reliable insulation is paramount. Its operational resilience extends from -55 °C to 135 °C, making it suitable for demanding environments. Whether for automotive, industrial, or telecommunications applications, this product guarantees durability and performance, ensuring that your connections remain safe and operational.
Offers excellent flexibility for easy installation around awkward shapes
Provides reliable mechanical resistance against abrasion and fluids
Ensures effective strain relief for enhanced durability in cable assemblies
Compatible with various applications, supporting a broad spectrum of industrial needs
Constructed to comply with global standards for environmental safety and performance
Provides reliable mechanical resistance against abrasion and fluids
Ensures effective strain relief for enhanced durability in cable assemblies
Compatible with various applications, supporting a broad spectrum of industrial needs
Constructed to comply with global standards for environmental safety and performance
Related links
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RAYCHEM RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
