TE Connectivity Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. 0.0840277777777778 Ratio, RNF-100 Series

Subtotal (1 reel of 150 metres)*

£239.52

(exc. VAT)

£287.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£239.52£1.597

*price indicative

RS Stock No.:
478-156
Mfr. Part No.:
5070064029
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

0.0840277777777778

Series

RNF-100

COO (Country of Origin):
CZ
The TE Connectivity heat shrink tubing is engineered for exceptional performance in a variety of applications. Constructed from irradiated modified polyolefin, this product features a 2:1 shrink ratio, ensuring a snug and secure fit around cables and wires. Its clear design allows for easy identification of underlying components while maintaining a robust barrier against environmental factors. Capable of withstanding temperatures from -55°C to 135°C, it offers excellent resilience against mechanical damage and fluid exposure. The unique compatibility with different fluids, including gasoline and hydraulic oils, enhances its versatility in diverse industries. This heat shrink tubing not only provides strain relief but also ensures a reliable connection, making it an ideal choice for both professional and DIY projects.

Clear construction facilitates easy identification of wires and components
Designed to provide excellent strain relief for electrical connections
Flexible material allows for easy handling and application
Compatible with a range of fluids, enhancing its usability across various contexts
Resistant to abrasion and mechanical damage, promoting durability in challenging environments
Suitable for a wide operating temperature range, ensuring reliable performance

Related links