TE Connectivity Heat Shrink Tubing, Black 4mm Sleeve Dia. x 1220mm Length 4:1 Ratio, RAYCHEM Series

Subtotal (1 pack of 20 units)*

£174.27

(exc. VAT)

£209.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£174.27£8.714

*price indicative

RS Stock No.:
467-279
Mfr. Part No.:
NB08012001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

4mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

4:1

Sleeve Length

1220mm

Series

RAYCHEM

COO (Country of Origin):
CZ
The TE Connectivity Heat shrinkable tubing is expertly designed to provide superior protection for irregular shapes and a variety of substrates. Engineered with a unique dual wall structure, this product excel in challenging environments with moisture and environmental sealing capabilities. The innovative formulation includes a radiation-crosslinked polyolefin outer jacket which not only boasts flame-retardant properties but also offers an impressive shrink ratio that accommodates significant variations in component sizes. With a remarkable operating temperature range, this tubing ensures your components remain secure and safeguarded against adverse conditions, enhancing reliability in any application. Whether for general installation or specific deployments, this tubing meets stringent RoHS compliance standards, making it a responsible choice for modern electrical and electronic applications.

Offers a 4:1 shrink ratio for versatility in application
Ensures moisture resistance for long-lasting performance
Designed to withstand a broad temperature range for enhanced durability
Provides high-strength bonding to securely encapsulate components
Flame-retardant material reduces fire risks during usage
Ideal for irregular shapes with varying dimensions
Meets RoHS compliance for environmentally friendly usage
Available in standard packaging for convenient delivery

Related links