TE Connectivity Heat Shrink Tubing, Yellow 6.4mm Sleeve Dia. x 1220mm Length 2:1 Ratio, RAYCHEM Series
- RS Stock No.:
- 508-957
- Mfr. Part No.:
- 5053112041
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£182.12
(exc. VAT)
£218.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.12 | £2.024 |
*price indicative
- RS Stock No.:
- 508-957
- Mfr. Part No.:
- 5053112041
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sleeve Diameter | 6.4mm | |
| Colour | Yellow | |
| Shrunk Diameter | 3.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 1220mm | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 6.4mm | ||
Colour Yellow | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1220mm | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heat shrink tubing is engineered to provide optimal protection for a variety of applications. Offering excellent resistance to fluids, mechanical damage, and strain relief, it adapts seamlessly to the environmental demands encountered in industrial settings. The product boasts a notable 2:1 shrink ratio, allowing it to conform tightly around cables and connectors. Its flexible, irradiated modified polyolefin construction ensures reliable performance across a wide temperature range, from -55°C to 135°C. Ideal for both automotive and telecommunications sectors, this tubing not only enhances the longevity of components but also ensures compliance with regulatory standards, making it a versatile choice for professionals seeking durability and reliability.
Designed for robust electrical insulation and protection
Highly flexible for ease of installation in confined spaces
Flame-retardant characteristics ensure safety in critical applications
Compatible with a variety of fluids including gasoline and hydraulic oils
Global applicability makes it suitable for diverse market needs
Exceeds low outgassing requirements for added reliability
Meets stringent compliance standards, ensuring regulatory adherence
Highly flexible for ease of installation in confined spaces
Flame-retardant characteristics ensure safety in critical applications
Compatible with a variety of fluids including gasoline and hydraulic oils
Global applicability makes it suitable for diverse market needs
Exceeds low outgassing requirements for added reliability
Meets stringent compliance standards, ensuring regulatory adherence
Related links
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
- TE Connectivity Heat Shrink Tubing RAYCHEM Series
