TE Connectivity Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1220mm Length 3:1 Ratio, RAYCHEM Series

Subtotal (1 pack of 20 units)*

£196.57

(exc. VAT)

£235.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.57£9.829

*price indicative

RS Stock No.:
467-426
Mfr. Part No.:
NB10372001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

1220mm

Series

RAYCHEM

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing is a cutting-edge solution designed for robust protection and insulation in a variety of challenging environments. Tailored for both efficiency and resilience, it features a dual-wall construction that ensures excellent fluid resistance whilst maintaining flexibility. With a remarkable shrink ratio of 3:1, it securely accommodates a wide range of component sizes, making it suitable for diverse applications. This product excels in meeting stringent durability standards, making it ideal for use in aerospace, automotive, and industrial sectors where dependable performance is crucial. The tubing is crafted from irradiated modified polyolefin, providing superior protection against chemicals and mechanical damage. Designed to operate efficiently across a broad temperature range, this heat shrink tubing stands as an essential component for safeguarding critical electrical connections and enhancing overall system longevity.

Constructed from high-quality irradiated modified polyolefin for enhanced durability
Provides excellent protection against moisture and common fluids
Suitable for a wide range of components due to its 3:1 shrink ratio
Designed to withstand extreme temperatures from -55 to 110 °C
Offers flame-retardant properties for added safety in critical applications
Dual-wall design ensures comprehensive insulation and strain relief
Complies with rigorous EU RoHS and REACH regulations for environmentally safe usage
Available in a variety of lengths to accommodate specific project requirements

Related links