TE Connectivity Heat Shrink Tubing, Black 19.05mm Sleeve Dia. x 1220mm Length 3:1 Ratio, RAYCHEM Series

Subtotal (1 pack of 20 units)*

£219.97

(exc. VAT)

£263.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£219.97£10.999

*price indicative

RS Stock No.:
508-895
Mfr. Part No.:
NB25922001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

19.05mm

Colour

Black

Shrunk Diameter

7.95mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

1220mm

Series

RAYCHEM

COO (Country of Origin):
CZ
The TE Connectivity Heat shrinkable tubing offers reliable performance to protect electrical components from environmental hazards. Designed for versatility, it seamlessly encloses splices and terminations, ensuring moisture resistance and mechanical protection wherever required. The encapsulant-lined polyolefin tubing boasts a rugged construction that provides notable strain relief, effectively accommodating flexing and vibration. With a shrink ratio of 3:1, this tubing is perfect for a variety of applications demanding insulation and protection, all while being compliant with RoHS standards. Its ability to melt and flow makes it convenient for filling substrate irregularities, providing excellent coverage and maintainability at operating temperatures between -55°C and 110°C. Ideal for both commercial and residential uses, this product is set to elevate your project’s reliability and safety.

Splash-resistant covering to guard against moisture ingress
Rugged design offers superior protection against abrasion
Excellent insulation properties enhance weak points in applications
Compliant with industry standards for environmental safety
Dimensions vary to ensure a snug fit over various components
Shelf life considerations ensure durability and longevity
Special order sizes available to meet specific requirements

Related links