TE Connectivity Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 1220mm Length 3:1 Ratio, RAYCHEM Series

Subtotal (1 pack of 12 units)*

£150.40

(exc. VAT)

£180.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£150.40£12.533

*price indicative

RS Stock No.:
467-274
Mfr. Part No.:
NB14832001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

12.7mm

Colour

Black

Shrunk Diameter

3.99mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

3:1

Sleeve Length

1220mm

Series

RAYCHEM

COO (Country of Origin):
CZ
The TE Connectivity Heat shrink tubing is designed to provide exceptional protection for critical components in harsh environments. With a dual-wall structure and a sleek black finish, it delivers both durability and aesthetic appeal. The tubing features a 3:1 shrink ratio, enabling it to snugly conform to varied shapes and sizes, effectively sealing and insulating wiring connections. Created with irradiated modified polyolefin, this product ensures a robust barrier against fluid exposure and mechanical stress, offering reliable performance across diverse applications. Ideal for sectors including automotive, industrial and electronic, this versatile tubing facilitates effective strain relief while also resisting flammability, making it an essential choice for enhancing the longevity and safety of your installations.

Dual wall design enhances insulation and protection
Robust construction withstands exposure to hydraulic fluid and lubricating oil
Highly flexible, allowing it to bend easily to fit complex shapes
Low maintenance, providing long-lasting durability in demanding conditions
Global applicability guarantees functionality across various regions
Flame-retardant materials ensure safety in volatile environments

Related links