Milwaukee, 38 mm Jaw Capacity Adjustable, 350mm Overall, Ergonomic Handle
- RS Stock No.:
- 861-963
- Mfr. Part No.:
- 4932499519
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £28.33 | £14.165 |
*price indicative
- RS Stock No.:
- 861-963
- Mfr. Part No.:
- 4932499519
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Jaw Capacity | 38 mm | |
| Product Type | Adjustable Wrench | |
| Wrench Type | Adjustable | |
| Overall Length | 350mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Jaw Capacity 38 mm | ||
Product Type Adjustable Wrench | ||
Wrench Type Adjustable | ||
Overall Length 350mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The Milwaukee adjustable wrench offers precision adjustment with a screw featuring accurate threads and tight tolerances, ensuring the jaws remain securely in place during use.
Chrome plating provides excellent rust protection and durability
Ergonomic rounded handle design enhances comfort and reduces pressure points
Slim head design allows access to tight spaces
Parallel jaws prevent slipping and maintain surface integrity
Permanent lasered markings for precise adjustments in inch and mm
Related links
- Milwaukee 380mm Overall, Ergonomic Handle Non-Sparking
- Milwaukee 150mm Overall, Ergonomic Handle
- Milwaukee 250mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
- CK 215mm Overall, Ergonomic Handle
- Virax 209mm Overall, Ergonomic Handle
- BETA 450mm Overall, Ergonomic Handle
